0050361716 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 2.855
Unit Price: 0,65000 €
Datasheet

Similar


Molex
In Stock: 9.110
Unit Price: 1,07000 €
Datasheet

Similar


Molex
In Stock: 4.022
Unit Price: 0,64000 €
Datasheet
Image for 0050361716 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361716

DigiKey Part Number
0050361716-ND
Manufacturer
Manufacturer Product Number
0050361716
Description
CONN PLUG HSG 8POS 4.20MM
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361716 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012086Molex2.855WM23603-ND0,65000 €Direct
0469930810Molex9.110WM17871-ND1,07000 €Similar
0469990296Molex4.022WM26395-ND0,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes