Direct
Direct
Direct



0050361713 | |
|---|---|
DigiKey Part Number | WM11176-ND |
Manufacturer | |
Manufacturer Product Number | 0050361713 |
Description | CONN RCPT HSG 8POS 4.20MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361713 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012085 | Molex | 34.491 | WM23703-ND | 0,49000 € | Direct |
| 0039039082 | Molex | 5.421 | WM19547-ND | 0,51000 € | Direct |
| 0469920810 | Molex | 12.596 | WM16167-ND | 0,59000 € | Direct |




















