Direct
Direct
Direct
Parametric Equivalent
Similar

0050361697 | |
|---|---|
DigiKey Part Number | 0050361697-ND |
Manufacturer | |
Manufacturer Product Number | 0050361697 |
Description | CONN HEADER VERT 6POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361697 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469990140 | Molex | 0 | 0469990140-ND | 0,48213 € | Direct |
| 0469990566 | Molex | 0 | 0469990566-ND | 0,48028 € | Direct |
| 1724470206 | Molex | 4.086 | WM17088-ND | 1,55000 € | Direct |
| 0444720657 | Molex | 0 | 0444720657-ND | 0,86748 € | Parametric Equivalent |
| 10127820-0622GLF | Amphenol CS (FCI) | 0 | 10127820-0622GLF-ND | 0,28587 € | Similar |





