
0050361693 | |
|---|---|
DigiKey Part Number | 0050361693-ND |
Manufacturer | |
Manufacturer Product Number | 0050361693 |
Description | CONN PLUG HSG 4POS 6.30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361693 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | 0,12355 € | 840,14 € |
| Unit Price without VAT: | 0,12355 € |
|---|---|
| Unit Price with VAT: | 0,14702 € |

