0050361683 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 5.579
Unit Price: 1,12000 €
Datasheet

Similar


Molex
In Stock: 25.373
Unit Price: 1,74000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,30979 €
Datasheet
Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361683

DigiKey Part Number
0050361683-ND
Manufacturer
Manufacturer Product Number
0050361683
Description
CONN HEADER VERT 8POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361683 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Insulation Height
0.504" (12.80mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469990567Molex5.5790469990567-ND1,12000 €Direct
1724470208Molex25.373WM17932-ND1,74000 €Similar
10127820-0822GLFAmphenol CS (FCI)010127820-0822GLF-ND0,30979 €Similar
Obsolete
This product is no longer manufactured. View Substitutes