0050361679 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 15.927
Unit Price: 0,44000 €
Datasheet

Similar


Molex
In Stock: 19.160
Unit Price: 0,50000 €
Datasheet

Similar


Molex
In Stock: 12.110
Unit Price: 0,23000 €
Datasheet
Image for 0050361679 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361679

DigiKey Part Number
0050361679-ND
Manufacturer
Manufacturer Product Number
0050361679
Description
CONN PLUG HSG 4POS 4.20MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361679 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes