0050361676 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 1,11247 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,48261 €
Datasheet
16 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361676

DigiKey Part Number
0050361676-ND
Manufacturer
Manufacturer Product Number
0050361676
Description
CONN PLUG HSG 16POS 4.20MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361676 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469931611Molex00469931611-ND1,11247 €Similar
0469990282Molex00469990282-ND0,48261 €Similar
Obsolete
This product is no longer manufactured. View Substitutes