Similar
Similar
Similar

0050361675 | |
|---|---|
DigiKey Part Number | 0050361675-ND |
Manufacturer | |
Manufacturer Product Number | 0050361675 |
Description | CONN PLUG HSG 6POS 4.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361675 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013069 | Molex | 9.343 | WM24062-ND | 0,62000 € | Similar |
| 0469930611 | Molex | 12.904 | WM23321-ND | 0,64000 € | Similar |
| 0469990277 | Molex | 1.914 | WM26389-ND | 0,27000 € | Similar |




