Direct
Direct
Direct



0050361673 | |
|---|---|
DigiKey Part Number | WM7263-ND |
Manufacturer | |
Manufacturer Product Number | 0050361673 |
Description | CONN RCPT HSG 2POS MINI FIT JR |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0050361673 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012025 | Molex | 105.775 | WM23700-ND | 0,37000 € | Direct |
| 0039039022 | Molex | 54.695 | WM19546-ND | 0,29000 € | Direct |
| 0469920210 | Molex | 121.580 | WM16164-ND | 0,41000 € | Direct |






























