Direct
Direct
Direct



0050361672 | |
|---|---|
DigiKey Part Number | WM4265-ND |
Manufacturer | |
Manufacturer Product Number | 0050361672 |
Description | CONN RCPT HSG 6POS 4.20MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361672 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012065 | Molex | 10.248 | WM23702-ND | 0,54000 € | Direct |
| 0039039062 | Molex | 7.853 | WM12978-ND | 0,35000 € | Direct |
| 0469920610 | Molex | 4.578 | WM16166-ND | 0,58000 € | Direct |





















