Direct
Direct
Similar

0050361667 | |
|---|---|
DigiKey Part Number | 0050361667-ND |
Manufacturer | |
Manufacturer Product Number | 0050361667 |
Description | CONN RCPT HSG 24POS 4.20MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361667 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012245 | Molex | 2.259 | WM23711-ND | 0,51000 € | Direct |
| 0039039242 | Molex | 0 | 0039039242-ND | 0,77837 € | Direct |
| 0469922410 | Molex | 4.553 | WM12773-ND | 1,64000 € | Similar |



















