Similar

0050291649 | |
|---|---|
DigiKey Part Number | 0050291649-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0050291649 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-24 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039000428 | Molex | 48.841 | WM1140CT-ND | 0,40000 € | Similar |















