2 Rectangular Connectors - Housings Receptacle Black 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050160281

DigiKey Part Number
WM2871-ND
Manufacturer
Manufacturer Product Number
0050160281
Description
CONN RCPT HSG 2POS 15.88MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
0050160281 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Phenolic
Connector Type
Operating Temperature
0°C ~ 150°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.625" (15.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.831 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,77400 €17,74 €
251,66200 €41,55 €
501,58260 €79,13 €
1001,50700 €150,70 €
2501,41260 €353,15 €
5001,34518 €672,59 €
1.0001,28098 €1.280,98 €
2.5001,20083 €3.002,08 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €

Other Suppliers on DigiKey

1.831In Stock
Ships from WEC