0040062014 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6.724
Unit Price: 0,48000 €
Datasheet
Image for 0040062014 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0040062014

DigiKey Part Number
0040062014-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0040062014
Description
CONN TERM GND CLIP 14AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Ground Clip Connector Crimp 14 AWG
Datasheet
 Datasheet
EDA/CAD Models
0040062014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Ground Clip
Termination
Crimp
Wire Gauge
14 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,17583 €3.516,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17583 €
Unit Price with VAT:0,20924 €