
0039532185 | |
|---|---|
DigiKey Part Number | WM19565-ND |
Manufacturer | |
Manufacturer Product Number | 0039532185 |
Description | CONN FFC VERT 18POS 1.25MM PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0039532185 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 200V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 80°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.295" (7.50mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,17400 € | 29,35 € |
| 50 | 1,11780 € | 55,89 € |
| 100 | 1,06440 € | 106,44 € |
| 250 | 0,99776 € | 249,44 € |
| 500 | 0,95014 € | 475,07 € |
| 1.000 | 0,90480 € | 904,80 € |
| 2.500 | 0,84818 € | 2.120,45 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |






