



0039532114 | |
|---|---|
DigiKey Part Number | WM14525-ND |
Manufacturer | |
Manufacturer Product Number | 0039532114 |
Description | CONN FFC FPC TOP 11POS 1.25MM RA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0039532114 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.213" (5.40mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,94100 € | 29,41 € |
| 25 | 2,75600 € | 68,90 € |
| 50 | 2,62440 € | 131,22 € |
| 100 | 2,49900 € | 249,90 € |
| 250 | 2,34248 € | 585,62 € |
| 900 | 2,14010 € | 1.926,09 € |
| 1.800 | 2,03803 € | 3.668,45 € |
| 2.700 | 1,98062 € | 5.347,67 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |






