
0039521105 | |
|---|---|
DigiKey Part Number | 900-0039521105-ND |
Manufacturer | |
Manufacturer Product Number | 0039521105 |
Description | 0039521105 |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Category | Mounting Type Through Hole |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 10 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

