
0039514161 | |
|---|---|
DigiKey Part Number | 900-0039514161-ND |
Manufacturer | |
Manufacturer Product Number | 0039514161 |
Description | CONN TOP 16POS 1.25MM R/A |
Customer Reference | |
Detailed Description | 16 Position Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Category | FFC, FCB Thickness 0.10mm |
Manufacturer Molex | Height Above Board 0.197" (5.00mm) |
Series | Cable End Type Straight |
Packaging Tray | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyester |
Mounting Type Through Hole, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 200V |
Number of Positions 16 | Operating Temperature -40°C ~ 105°C |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Base Product Number |

