Image for 0039513124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039513124

DigiKey Part Number
900-0039513124-ND
Manufacturer
Manufacturer Product Number
0039513124
Description
CONN FFC VERT 12POS 1.25MM PCB
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tray
Contact Finish
Tin-Lead
Part Status
Obsolete
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Flat Flex Type
FFC, FPC
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Mounting Type
Through Hole
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
200V
Number of Positions
12
Operating Temperature
-20°C ~ 80°C
Pitch
0.049" (1.25mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
1A
FFC, FCB Thickness
0.30mm
Contact Finish Thickness
118.1µin (3.00µm)
Height Above Board
0.386" (9.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.