Image for 0039513123 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039513123

DigiKey Part Number
900-0039513123-ND
Manufacturer
Manufacturer Product Number
0039513123
Description
CONN FFC FPC TOP 12POS 1.25MM RA
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
12
Pitch
0.049" (1.25mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.213" (5.40mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin-Lead
Housing Material
Polybutylene Terephthalate (PBT), Polyester
Actuator Material
Polybutylene Terephthalate (PBT), Polyester
Features
Zero Insertion Force (ZIF)
Voltage Rating
200V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
118.1µin (3.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.