Image for 0039513101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039513101

DigiKey Part Number
900-0039513101-ND
Manufacturer
Manufacturer Product Number
0039513101
Description
CONN RCPT 10POS 0.079 TIN PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Series
Insulation Height
0.256" (6.50mm)
Packaging
Tray
Contact Length - Post
0.138" (3.50mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Mated Stacking Heights
8.9mm
Number of Positions
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.