Direct

Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type Through Hole, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 200V |
Number of Positions 8 | Operating Temperature -20°C ~ 80°C |
Pitch 0.049" (1.25mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 118.1µin (3.00µm) |
Height Above Board 0.213" (5.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039532084 | Molex | 1.077 | WM2855-ND | 0,96000 € | Direct |


