Image for 0039513081 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039513081

DigiKey Part Number
900-0039513081-ND
Manufacturer
Manufacturer Product Number
0039513081
Description
CONN RCPT 8POS 0.079 TIN PCB
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Insulation Color
-
Insulation Height
0.256" (6.50mm)
Contact Length - Post
0.138" (3.50mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
8.9mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1.5A
Voltage Rating
125V
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.