
0039513080 | |
|---|---|
DigiKey Part Number | 900-0039513080-ND |
Manufacturer | |
Manufacturer Product Number | 0039513080 |
Description | CONN RCPT 8POS 0.079 TIN PCB R/A |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Packaging Tray | Insulation Height 0.142" (3.60mm) |
Part Status Obsolete | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |

