
0039512404 | |
|---|---|
DigiKey Part Number | 900-0039512404-ND |
Manufacturer | |
Manufacturer Product Number | 0039512404 |
Description | 0039512404 |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |

