Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0039512204 | |
|---|---|
DigiKey Part Number | 900-0039512204-ND |
Manufacturer | |
Manufacturer Product Number | 0039512204 |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185206813 | HARTING | 833 | 1195-1706-ND | 2,21000 € | Similar |
| 1658620-4 | TE Connectivity AMP Connectors | 6.435 | ASC20H-ND | 2,05000 € | Similar |
| 2-215911-0 | TE Connectivity AMP Connectors | 2.952 | A126687-ND | 2,45000 € | Similar |
| 2-215919-0 | TE Connectivity AMP Connectors | 5.889 | 2-215919-0-ND | 1,98000 € | Similar |
| 66900-020LF | Amphenol CS (FCI) | 0 | 66900-020LF-ND | 2,03368 € | Similar |















