
0039512103 | |
|---|---|
DigiKey Part Number | 900-0039512103-ND |
Manufacturer | |
Manufacturer Product Number | 0039512103 |
Description | 0039512103 |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |

