Molex FiT City
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039333066

DigiKey Part Number
900-0039333066-ND
Manufacturer
Manufacturer Product Number
0039333066
Description
6CKT MINI FIT CONN ASSY 556606AR
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.165" (4.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.140" (3.56mm)
Mfr
Insulation Height
0.500" (12.70mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
35.0µin (0.90µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 80°C
Number of Rows
2
Material Flammability Rating
UL94 V-2
Row Spacing - Mating
Insulation Color
Red
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
600VAC/DC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
35.0µin (0.90µm)
Mounting Type
Applications
General Purpose, Industrial, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.