Connector Header Through Hole 2 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.165" (4.20mm)
Molex FiT City

0039333026

DigiKey Part Number
0039333026-ND
Manufacturer
Manufacturer Product Number
0039333026
Description
CONN HEADER VERT 2POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.490" (12.44mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Features
Board Lock
Number of Positions Loaded
All
Contact Finish Thickness - Post
35.0µin (0.90µm)
Style
Applications
General Purpose, Industrial, Telecommunications
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 11.198 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11.198In Stock
Ships from WEC