Similar

Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.295" (7.49mm) |
Packaging Bulk | Contact Length - Post 0.134" (3.40mm) |
Part Status Obsolete | Overall Contact Length 0.559" (14.20mm) |
Connector Type | Insulation Height 0.461" (11.70mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Features Board Guide |
Shrouding Shrouded - 1 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWR25X-NRTC-S06-ST-BA | Sullins Connector Solutions | 16.540 | S9414-ND | 0,19000 € | Similar |


