0039307045 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5.244
Unit Price: 0,72000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.486
Unit Price: 0,78000 €
Datasheet
Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
Molex FiT City

0039307045

DigiKey Part Number
0039307045-ND
Manufacturer
Manufacturer Product Number
0039307045
Description
CONN HEADER R/A 4POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.378" (9.60mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Material Flammability Rating
UL94 V-2
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039301040Molex5.244WM1352-ND0,72000 €Similar
1586041-4TE Connectivity AMP Connectors3.486A30615-ND0,78000 €Similar
Obsolete
Marketplace Stock: 1.163 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.163In Stock
Ships from WEC