


0039302046 | |
|---|---|
DigiKey Part Number | WM7254-ND |
Manufacturer | |
Manufacturer Product Number | 0039302046 |
Description | CONN HEADER VERT 4POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039302046 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Features Board Lock |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |


