



0039291107 | |
|---|---|
DigiKey Part Number | WM9157-ND |
Manufacturer | |
Manufacturer Product Number | 0039291107 |
Description | CONN HEADER R/A 10POS 4.2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039291107 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.378" (9.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,92200 € | 19,22 € |
| 150 | 1,58740 € | 238,11 € |
| 600 | 1,43945 € | 863,67 € |
| 1.050 | 1,38374 € | 1.452,93 € |
| 5.100 | 1,23785 € | 6.313,03 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |









