Direct
Similar





0039290163 | |
|---|---|
DigiKey Part Number | 23-0039290163-ND |
Manufacturer | |
Manufacturer Product Number | 0039290163 |
Description | CONN HEADER VERT 16POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039290163 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039296168 | Molex | 4.491 | WM23827-ND | 6,43000 € | Direct |
| 0039281063 | Molex | 27.202 | WM3802-ND | 0,92000 € | Similar |




