Similar

Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.165" (4.20mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Obsolete | Overall Contact Length 0.362" (9.20mm) |
Connector Type | Insulation Height 0.268" (6.80mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBTP) |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 440052-3 | TE Connectivity AMP Connectors | 5.066 | A113680-ND | 0,25000 € | Similar |
| B3B-XH-2 | JST Sales America Inc. | 0 | 455-B3B-XH-2-ND | 0,09817 € | Similar |
| B3B-XH-A | JST Sales America Inc. | 17.057 | 455-2248-ND | 0,11000 € | Similar |
| B3B-XH-AM | JST Sales America Inc. | 139.150 | 455-B3B-XH-AM-ND | 0,12000 € | Similar |




