
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.177" (4.50mm) |
Part Status Obsolete | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Overall Contact Length 0.354" (9.00mm) |
Contact Type Male Pin | Insulation Height 0.071" (1.80mm) |
Pitch - Mating | Contact Shape Circular |
Number of Positions | Contact Finish - Mating Tin |
Number of Rows 2 | Contact Finish - Post Tin |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |

