
0039036154 | |
|---|---|
DigiKey Part Number | 900-0039036154-ND |
Manufacturer | |
Manufacturer Product Number | 0039036154 |
Description | 15CKT 2.36MM REC HOUSING 319115R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039036154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.264" (6.70mm) | |
Number of Rows | 3 | |
Row Spacing | 0.264" (6.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,75640 € | 18,91 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,68560 € | 68,56 € |
| 250 | 0,64264 € | 160,66 € |
| 600 | 0,60410 € | 362,46 € |
| 1.200 | 0,57526 € | 690,31 € |
| 3.000 | 0,53925 € | 1.617,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

