
0039036152 | |
|---|---|
DigiKey Part Number | 900-0039036152-ND |
Manufacturer | |
Manufacturer Product Number | 0039036152 |
Description | CONN PLUG HSG 15POS 6.70MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.264" (6.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039036152 Models |
Category | Row Spacing 0.264" (6.71mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.70mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91500 € | 19,15 € |
| 100 | 1,62740 € | 162,74 € |
| 500 | 1,45266 € | 726,33 € |
| 1.000 | 1,38334 € | 1.383,34 € |
| 5.000 | 1,23497 € | 6.174,85 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

