
0039036061 | |
|---|---|
DigiKey Part Number | 900-0039036061-ND |
Manufacturer | |
Manufacturer Product Number | 0039036061 |
Description | 6CKT 2.36MM PLUG HOUSING 319106P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug 0.264" (6.70mm) |
Category | Pitch 0.264" (6.70mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.264" (6.71mm) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Locking Ramp |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29743 € | 1.487,15 € |
| Unit Price without VAT: | 0,29743 € |
|---|---|
| Unit Price with VAT: | 0,35394 € |

