
0039036033 | |
|---|---|
DigiKey Part Number | 900-0039036033-ND |
Manufacturer | |
Manufacturer Product Number | 0039036033 |
Description | N.I.C. 3POS REC HSG 319103P1201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.264" (6.70mm) |
Category | Pitch 0.264" (6.70mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20996 € | 1.259,76 € |
| Unit Price without VAT: | 0,20996 € |
|---|---|
| Unit Price with VAT: | 0,24985 € |

