
0039032066 | |
|---|---|
DigiKey Part Number | 900-0039032066-ND |
Manufacturer | |
Manufacturer Product Number | 0039032066 |
Description | CONN PLUG HSG 6POS 3.68MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039032066 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,66400 € | 16,60 € |
| 50 | 0,63240 € | 31,62 € |
| 100 | 0,60210 € | 60,21 € |
| 250 | 0,56440 € | 141,10 € |
| 500 | 0,53742 € | 268,71 € |
| 1.000 | 0,51176 € | 511,76 € |
| 2.500 | 0,47972 € | 1.199,30 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

