Image for 0039028205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039028205

DigiKey Part Number
900-0039028205-ND
Manufacturer
Manufacturer Product Number
0039028205
Description
CONN PLUG HSG 20POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0001,45845 €5.833,80 €
Unit Price without VAT:1,45845 €
Unit Price with VAT:1,73556 €