Image for 0039019018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039019018

DigiKey Part Number
0039019018-ND
Manufacturer
Manufacturer Product Number
0039019018
Description
CONN RCPT HSG 1POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Rectangular Housing Connector Receptacle Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 23.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,26708 €3.204,96 €
Unit Price without VAT:0,26708 €
Unit Price with VAT:0,31783 €

Other Suppliers on DigiKey

23.000In Stock
Ships from WEC