



0039000428-12-Y9 | |
|---|---|
DigiKey Part Number | 0039000428-12-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-12-Y9 |
Description | 12" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,01500 € | 10,15 € |
| 30 | 0,93933 € | 28,18 € |
| 50 | 0,90600 € | 45,30 € |
| 100 | 0,86270 € | 86,27 € |
| 250 | 0,80864 € | 202,16 € |
| 500 | 0,77000 € | 385,00 € |
| 1.000 | 0,73324 € | 733,24 € |
| 2.500 | 0,68735 € | 1.718,38 € |
| 5.000 | 0,65456 € | 3.272,80 € |
| Unit Price without VAT: | 1,01500 € |
|---|---|
| Unit Price with VAT: | 1,20785 € |











