Black 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-B2-D

DigiKey Part Number
0039000428-12-B2-D-ND
Manufacturer
Manufacturer Product Number
0039000428-12-B2-D
Description
12" PRE-CRIMP A2016 BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,97000 €19,70 €
301,75233 €52,57 €
501,66480 €83,24 €
1001,55830 €155,83 €
2501,43652 €359,13 €
5001,35700 €678,50 €
1.0001,28697 €1.286,97 €
2.5001,20711 €3.017,77 €
5.0001,15932 €5.796,60 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €
Alternate Color
12" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 1,97000 €
12" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 1,97000 €
12" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 1,97000 €
12" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 1,97000 €
12" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 1,97000 €
Alternate Length
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 1,82200 €
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 1,83700 €
4" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 1,85200 €
5" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 1,86700 €
6" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 1,88200 €
Assembly Component