



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,02700 € | 10,27 € |
| 30 | 0,90733 € | 27,22 € |
| 50 | 0,85940 € | 42,97 € |
| 100 | 0,80080 € | 80,08 € |
| 250 | 0,73380 € | 183,45 € |
| 500 | 0,69002 € | 345,01 € |
| 1.000 | 0,65143 € | 651,43 € |
| 2.500 | 0,60739 € | 1.518,47 € |
| 5.000 | 0,57867 € | 2.893,35 € |
| Unit Price without VAT: | 1,02700 € |
|---|---|
| Unit Price with VAT: | 1,22213 € |











