



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,02400 € | 20,24 € |
| 30 | 1,80067 € | 54,02 € |
| 50 | 1,71080 € | 85,54 € |
| 100 | 1,60150 € | 160,15 € |
| 250 | 1,47656 € | 369,14 € |
| 500 | 1,39498 € | 697,49 € |
| 1.000 | 1,32311 € | 1.323,11 € |
| 2.500 | 1,24116 € | 3.102,90 € |
| 5.000 | 1,19340 € | 5.967,00 € |
| Unit Price without VAT: | 2,02400 € |
|---|---|
| Unit Price with VAT: | 2,40856 € |











