



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,93200 € | 9,32 € |
| 30 | 0,82367 € | 24,71 € |
| 50 | 0,77960 € | 38,98 € |
| 100 | 0,72610 € | 72,61 € |
| 250 | 0,66480 € | 166,20 € |
| 500 | 0,62476 € | 312,38 € |
| 1.000 | 0,58948 € | 589,48 € |
| 2.500 | 0,54921 € | 1.373,02 € |
| 5.000 | 0,52295 € | 2.614,75 € |
| Unit Price without VAT: | 0,93200 € |
|---|---|
| Unit Price with VAT: | 1,10908 € |











