



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,88200 € | 18,82 € |
| 30 | 1,67333 € | 50,20 € |
| 50 | 1,58920 € | 79,46 € |
| 100 | 1,48700 € | 148,70 € |
| 250 | 1,37020 € | 342,55 € |
| 500 | 1,29398 € | 646,99 € |
| 1.000 | 1,22681 € | 1.226,81 € |
| 2.500 | 1,15021 € | 2.875,53 € |
| 5.000 | 1,10064 € | 5.503,20 € |
| Unit Price without VAT: | 1,88200 € |
|---|---|
| Unit Price with VAT: | 2,23958 € |











