



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86000 € | 8,60 € |
| 30 | 0,75833 € | 22,75 € |
| 50 | 0,71760 € | 35,88 € |
| 100 | 0,66790 € | 66,79 € |
| 250 | 0,61104 € | 152,76 € |
| 500 | 0,57386 € | 286,93 € |
| 1.000 | 0,54110 € | 541,10 € |
| 2.500 | 0,50371 € | 1.259,28 € |
| 5.000 | 0,47932 € | 2.396,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











